Honeywell ST100PG1SPGF technical specifications.
| Accuracy | 1% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Output Type | Analog Current |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Gauge |
| DC Rated Voltage | 35V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ST100PG1SPGF to view detailed technical specifications.
No datasheet is available for this part.