
The ST100PG1SPRF is a vented gauge pressure sensor from Honeywell, offering an accuracy of 1%. It operates within a temperature range of -40°C to 100°C and can withstand pressures up to 300PSI. The sensor has a threaded port style and a package quantity of 5. It supplies 5mA at 35V, with a DC rated voltage of 35V and an output voltage of 4.5V, classified as an analog voltage output.
Honeywell ST100PG1SPRF technical specifications.
| Accuracy | 1% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Current | 7mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 7V |
| Operating Pressure | 100PSI |
| Output Type | Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Supply Current | 5mA |
| DC Rated Voltage | 35V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ST100PG1SPRF to view detailed technical specifications.
No datasheet is available for this part.