The ST100PG2BPRF pressure sensor from Honeywell features a gage pressure range of 0 to 100psi with an accuracy of ±1%. It operates over a temperature range of -40 to 100°C and can withstand a maximum overload pressure of 200psi. The device has a typical operating supply voltage of 9, 12, 15, 18, or 24V and a maximum supply current of 7mA. The sensor is available in a 3-pin package and is suitable for industrial applications.
Honeywell ST100PG2BPRF technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 7mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/4-18 NPT |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ST100PG2BPRF to view detailed technical specifications.
No datasheet is available for this part.