
The ST100PG2SPGF pressure sensor from Honeywell features an accuracy of 1% and operates within a temperature range of -40°C to 100°C. It is designed to measure pressures up to 300PSI and has a threaded port style. The sensor is available in a package quantity of 5 and has a stud mount. It is suitable for industrial applications and is rated for use with supply voltages between 9.5V and 35V, with a maximum supply current of 7mA.
Honeywell ST100PG2SPGF technical specifications.
| Accuracy | 1% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Current | 7mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Output Type | Analog Current |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ST100PG2SPGF to view detailed technical specifications.
No datasheet is available for this part.