The ST150PG1SPCF is a 0-150psi gage pressure sensor from Honeywell, suitable for industrial applications. It operates over a temperature range of -40 to 100 degrees Celsius and has an accuracy of ±1. The device can withstand a maximum overload pressure of 450psi and has a response time of 0.5 seconds. The sensor is powered by a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts and a maximum supply current of 7 milliamps. The ST150PG1SPCF is available in a 3-pin package.
Honeywell ST150PG1SPCF technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 450psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 7mA |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/8-27 NPT |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ST150PG1SPCF to view detailed technical specifications.
No datasheet is available for this part.