Honeywell ST150PG2BPGF technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 450psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 7mA |
| Min Operating Supply Voltage | 9.5V |
| Port Size | 1/4-18 NPT |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ST150PG2BPGF to view detailed technical specifications.
No datasheet is available for this part.