Honeywell ST200PG2SPGF technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9.5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ST200PG2SPGF to view detailed technical specifications.
No datasheet is available for this part.