The ST250PG1BPRF pressure sensor from Honeywell offers a gage pressure range of 0 to 250psi with an accuracy of ±1%. It can withstand maximum overload pressures of up to 750psi and operates within a temperature range of -40 to 100 degrees Celsius. The device requires a supply voltage between 7 and 35 volts, with a typical operating voltage of 9, 12, 15, 18, or 24 volts. The sensor has a response time of 0.5 seconds and is available in a 3-pin package.
Honeywell ST250PG1BPRF technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 750psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 7mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/8-27 NPT |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ST250PG1BPRF to view detailed technical specifications.
No datasheet is available for this part.