
The Honeywell ST250PG1SPRF is a vented gauge pressure sensor with an accuracy of 1%. It operates within a temperature range of -40°C to 100°C and is designed to handle pressures up to 500PSI. The device has a supply voltage range of 7V to 35V and a supply current of 5mA. It outputs an analog voltage of 4.5V and is available in a package quantity of 25. The sensor is suitable for industrial applications and is constructed with a threaded port style.
Honeywell ST250PG1SPRF technical specifications.
| Accuracy | 1% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Max Supply Current | 7mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 7V |
| Operating Pressure | 250PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Supply Current | 5mA |
| DC Rated Voltage | 35V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ST250PG1SPRF to view detailed technical specifications.
No datasheet is available for this part.