
This pressure sensor is a differential type with an operating pressure range of 1-20PSI. It is designed to operate within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 12V. The sensor is mounted through a hole and features a barbed port style. It is compliant with RoHS regulations and is available in a package quantity of 25.
Honeywell SX01DN technical specifications.
| Accuracy | 0.5% |
| Height | 27.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 29.2mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 1PSI |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 29.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX01DN to view detailed technical specifications.
No datasheet is available for this part.
