
Honeywell SX01GD2 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 12V |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 20mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX01GD2 to view detailed technical specifications.
No datasheet is available for this part.