
The SX05D pressure sensor from Honeywell is a DIP-packaged device with a Wheatstone bridge analog output. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor has a maximum operating pressure of 20PSI and a maximum supply voltage of 12V. It is designed for board mount applications and is available in a package quantity of 25 units.
Honeywell SX05D technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 75mV |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX05D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
