
The SX05DN is a pressure sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a differential pressure sensor with a maximum pressure rating of 20PSI and an operating pressure of 5PSI. The sensor is a Wheatstone bridge output type and is packaged in a DIP package, suitable for through-hole mounting. It is RoHS compliant and not radiation hardened.
Honeywell SX05DN technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX05DN to view detailed technical specifications.
No datasheet is available for this part.