
The SX05GD2 is a pressure sensor with a vented gauge configuration, suitable for measuring pressures up to 20PSI. It features a DIP package and is designed for PCB mounting through holes. The sensor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum supply voltage of 12V and a DC rated voltage of 12V.
Honeywell SX05GD2 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 12V |
| Mount | PCB, Through Hole |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 75mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| DC Rated Voltage | 12V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX05GD2 to view detailed technical specifications.
No datasheet is available for this part.
