
The SX100AD4 pressure sensor from Honeywell is a board-mount device with a DIP package. It operates within a temperature range of -40°C to 85°C and is designed to measure absolute pressure up to 150PSI. The sensor provides a Wheatstone Bridge output with an analog voltage of 150mV. It is RoHS compliant and suitable for use with a 12V supply voltage.
Honeywell SX100AD4 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 12V |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 150mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX100AD4 to view detailed technical specifications.
No datasheet is available for this part.