
The SX100D differential pressure sensor from Honeywell features a 0.5% accuracy rating and operates within a temperature range of -40°C to 85°C. It is designed for use in environments with pressures up to 150PSI and is compatible with 12V supplies. The device is mounted through a hole and packaged in a DIP format, with 25 units per package. The sensor is RoHS compliant and outputs an analog voltage of 150mV.
Honeywell SX100D technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 150mV |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX100D to view detailed technical specifications.
No datasheet is available for this part.