
Honeywell SX150ASMT technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Max Supply Voltage | 12V |
| Mount | PCB, Surface Mount |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Port Style | No Port |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | SX SMT |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX150ASMT to view detailed technical specifications.
No datasheet is available for this part.