
The SX150D differential pressure sensor from Honeywell features an accuracy of 0.5% and operates within a temperature range of -40°C to 85°C. It is designed for use with a maximum supply voltage of 12V and is available in a DIP package with through hole mounting. The sensor is RoHS compliant and suitable for use in applications involving differential pressure up to 200PSI.
Honeywell SX150D technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Max Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 110mV |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX150D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
