
The SX150GSMT pressure sensor is a vented gauge type with an accuracy of 0.5%. It operates over a temperature range of -40°C to 125°C and is suitable for use with a maximum supply voltage of 12V. The sensor is mounted using surface mount technology and is compliant with RoHS regulations. It is available in a package quantity of 5 units.
Honeywell SX150GSMT technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Max Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 5 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | SX SMT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX150GSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
