Honeywell SX15ASMT technical specifications.
| Accuracy | 0.05% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 5 |
| Packaging | Tape and Reel |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | SX SMT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX15ASMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
