Honeywell SX15GD2 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 12V |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 110mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX15GD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
