
Analog pressure sensor for PCB surface mounting, measuring gauge pressure from 0 to 15 PSI with 0.5% accuracy. Features a Wheatstone bridge output and operates within a -40°C to 125°C temperature range, powered by a 5V supply voltage. This lead-free, RoHS compliant component utilizes an SMD/SMT package and offers a fast 0.1ms response time.
Honeywell SX15GSMT technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Mount | PCB, Surface Mount |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 112.5mV |
| Package Quantity | 5 |
| Port Style | No Port |
| Power Supply | 12V |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Response Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | SX SMT |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX15GSMT to view detailed technical specifications.
No datasheet is available for this part.
