Honeywell SX30AD2 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Output Voltage | 110mV |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | SX |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX30AD2 to view detailed technical specifications.
No datasheet is available for this part.