
Honeywell SX30AD4 technical specifications.
| Accuracy | 0.5% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 90PSI |
| Max Supply Voltage | 12V |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 110mV |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX30AD4 to view detailed technical specifications.
No datasheet is available for this part.