
The SX30ASMT is a pressure sensor from Honeywell, featuring an accuracy of 0.5% and a maximum operating temperature of 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The sensor operates within a pressure range of 30PSI and can withstand a maximum pressure of 60PSI. It is powered by a 5V supply voltage and has a Wheatstone bridge output type.
Honeywell SX30ASMT technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 5 |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | SX SMT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX30ASMT to view detailed technical specifications.
No datasheet is available for this part.