
The SX7005D differential pressure sensor from Honeywell features an accuracy of 0.5% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 20PSI and is supplied with a maximum voltage of 12V. The sensor is RoHS compliant and available in a package quantity of 25 units.
Honeywell SX7005D technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 12V |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | SX7 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX7005D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
