
The SX7150D differential pressure sensor from Honeywell offers 0.5% accuracy over a temperature range of -40°C to 85°C. It is designed for use with a maximum supply voltage of 12V and can withstand pressures up to 200PSI. The sensor is packaged in a SIP format and is suitable for through hole mounting. It is also RoHS compliant.
Honeywell SX7150D technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Max Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 150PSI |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | SX7 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SX7150D to view detailed technical specifications.
No datasheet is available for this part.