Honeywell SZL-WL-I technical specifications.
| Current Rating | 10A |
| Differential Travel | 1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Operating Force | 2666N |
| Overtravel | 40mm |
| Package Quantity | 20 |
| Pretravel | 17mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZL-WL-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
