
The SZL-WLC-A is a general-purpose SPDT switch from Honeywell, rated for 250V DC and 10A. It operates within a temperature range of -10°C to 80°C and features a screw termination. This switch is compliant with the RoHS directive and is rated for IP67 protection.
Honeywell SZL-WLC-A technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Operating Force | 882N |
| Package Quantity | 20 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZL-WLC-A to view detailed technical specifications.
No datasheet is available for this part.
