Honeywell SZL-WLC-C-N technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Electrical Life | 750000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 2.5N |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SZL-WL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SZL-WLC-C-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
