
General purpose electromechanical relay featuring a 4PDT (4 Pole, Double Throw) configuration. Operates with a 24VDC coil voltage, drawing 69mA and consuming 1.5W. Contacts are rated for 10A at up to 125VDC and 250VAC, with silver contact material. Offers a 25ms operate and release time, with solder termination and socket mounting. RoHS compliant.
Honeywell SZR-LY4-1-DC24V technical specifications.
| Coil Current | 69mA |
| Coil Power | 1.5W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 41.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY4-1-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
