
General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) configuration. Coil operates at 24VDC with a 69mA current draw and 900mW power consumption. Contacts are rated for 10A at 125VDC and 250VAC, with silver contact material. Through-hole mounting with PC pin termination, offering 25ms operate and release times.
Honeywell SZR-LY4-1P-DC24V technical specifications.
| Coil Current | 69mA |
| Coil Power | 1.5W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-LY4-1P-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
