
DPDT Power Relay with a 24VDC coil voltage and 5A contact current rating. Features silver contact material, 250VAC/125VDC maximum voltage ratings, and a 900mW coil power consumption. Through-hole mounting with PC pin termination and a 20ms operate/release time. Dimensions are 21.5x28x36mm, with a weight of 35g. RoHS compliant.
Honeywell SZR-MY2-1P-DC24V technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 6.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Resistance | 650R |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-MY2-1P-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
