
General purpose electromechanical relay featuring a 4PDT (four pole, double throw) configuration. Coil operates at 24VDC with 900mW power consumption and 36.9mA current. Contacts rated for 3A at 125VDC and 250VAC, with gold/silver contact material. Offers 20ms operate and release times, with a mechanical life of 200,000 hours. Mounting options include socketable, PCB, and plug-in, with a panel mount style. Approvals include UL and CE, with RoHS compliance.
Honeywell SZR-MY4-1-DC24V technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CE |
| Package/Case | 125 |
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Depth | 28mm |
| Height | 28mm |
| Length | 21.5mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, PCB, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | SZR-MY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 35g |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZR-MY4-1-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
