
DPDT electromechanical relay featuring a 110/120VAC coil with 9.2mA current and 4.43kΩ resistance, consuming 1.1W. Contact ratings include 10A at 250VAC and 125VDC, with silver contact material. Operate and release times are 25ms, and the unit operates within a -25°C to 70°C temperature range. Dimensions are 21.5mm (length) x 28mm (depth) x 42.4mm (height), with socket mounting and solder termination.
Honeywell SZRLY2N1AC110120V technical specifications.
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 28mm |
| Length | 21.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Power Consumption | 1.1W |
| Radiation Hardening | No |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZRLY2N1AC110120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
