Honeywell SZX-SLB-14P technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | SZR-LY |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SZX-SLB-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.