This 6-pin SMD force sensor module has a typical output resistance of 2500 and operates within a temperature range of 0 to 50°C. It is designed to function with a typical operating supply voltage of 5V. The module is rated for 15g of vibration and 100g of shock. It is classified as a module with a package family name of SMD Module.
Honeywell TBFLPNS100PGUCV technical specifications.
| Sensor Type | Force Sensor |
| Typical Output Resistance | 2500Ohm |
| Vibration Rating | 15G |
| Shock Rating | 100G |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Package Family Name | SMD Module |
| Module/IC Classification | Module |
| Pin Count | 6 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell TBFLPNS100PGUCV to view detailed technical specifications.
No datasheet is available for this part.