Honeywell TBPDPNS100PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 245PSI |
| Nominal Supply Current | 600uA |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TBP |
| Supply Current | 600uA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TBPDPNS100PGUCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.