
Honeywell TBPLPNS400MGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29007.55PSI |
| Operating Pressure | 5.8PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TBP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TBPLPNS400MGUCV to view detailed technical specifications.
No datasheet is available for this part.