Honeywell TSCDANN060PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145PSI |
| Operating Pressure | 60PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TSCDANN060PGUCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.