
The TruStability TSC DIP pressure sensor from Honeywell is a Wheatstone Bridge output device with a nominal supply current of 600uA and a DC rated voltage of 5V. It features a DIP package and is suitable for board mount applications. The sensor operates within a temperature range of -40°C to 85°C and is designed to measure pressures up to 245PSI. However, it is not RoHS compliant.
Honeywell TSCDANN150PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 245PSI |
| Nominal Supply Current | 600uA |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TruStability® TSC |
| Supply Current | 600uA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell TSCDANN150PGUCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
