Honeywell TSCDLNN001PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 600uA |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TSC |
| Supply Current | 600uA |
| Termination | Through Hole |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell TSCDLNN001PGUCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
