The TSCDNNN150PGUCV is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 150psi and an accuracy of ±0.15%. It has a maximum overload pressure of 245psi and can operate at temperatures between -40°C and 85°C. The device requires a supply voltage between 1.5V and 12V, with a typical operating voltage of 5V and a maximum supply current of 1A. The sensor is available in an 8-pin DIP module package and is suitable for use in both gas and liquid media.
Honeywell TSCDNNN150PGUCV technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 245psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.15% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 1mA |
| Media | Gas|Liquid |
| Min Operating Supply Voltage | 1.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell TSCDNNN150PGUCV to view detailed technical specifications.
No datasheet is available for this part.