Honeywell TSCDRRN001PDUCV technical specifications.
| Accuracy | 0.2% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.5PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® TSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell TSCDRRN001PDUCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
