The TruStability TSC pressure sensor is a Wheatstone Bridge output device with a DIP package and a nominal supply current of 600uA. It operates within a temperature range of -40°C to 85°C and is rated for a maximum pressure of 12.7PSI. This device is not RoHS compliant and its SVHC compliance status is unknown.
Honeywell TSCDRRN001PGUCV technical specifications.
| Accuracy | 0.2% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.7PSI |
| Nominal Supply Current | 600uA |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TruStability® TSC |
| Supply Current | 600uA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell TSCDRRN001PGUCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
