
Differential pressure sensor featuring a Wheatstone bridge output, offering 0.15% accuracy. Operates with a 12V supply voltage and 600µA nominal supply current, with a 5ms response time. This through-hole mount component is housed in a DIP package with PC pin termination and barbed port style, suitable for a pressure range of -15 PSI to 15 PSI. Maximum operating temperature is 85°C, with a minimum of -40°C.
Honeywell TSCDRRN015PDUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Nominal Supply Current | 600uA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 12V |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Response Time | 5ms |
| RoHS Compliant | No |
| Series | TruStability® TSC |
| Supply Current | 600uA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell TSCDRRN015PDUCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
