
The TruStability TSCMANN030PGUCV is a vented gauge pressure sensor from Honeywell, featuring an accuracy of 0.15%. It operates within a temperature range of -40°C to 85°C and is designed for use in SMD/SMT applications. The sensor is a Wheatstone bridge output type and is suitable for measuring pressures up to 115PSI.
Honeywell TSCMANN030PGUCV technical specifications.
| Accuracy | 0.15% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 115PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® TSC |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell TSCMANN030PGUCV to view detailed technical specifications.
No datasheet is available for this part.