The differential pressure sensor is a board mount device with an operating pressure range of -10kPa to 10kPa and a maximum overload pressure of 17bar. It operates at a maximum supply voltage of 6.5V and a maximum supply current of 1A. The device is accurate to ±0.15 and has a typical operating supply voltage of 5V. It is designed to operate within a temperature range of -40°C to 85°C.
Honeywell TSCMDRN010KDUCV technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -10kPa to 10kPa |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 6.5V |
| Accuracy | ±0.15% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 1mA |
| Media | Liquid |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 5V |
Download the complete datasheet for Honeywell TSCMDRN010KDUCV to view detailed technical specifications.
No datasheet is available for this part.