Honeywell UM10E10A01 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Solder |
| Operating Force | 1.47N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell UM10E10A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.