Honeywell UM35E71AS1 technical specifications.
| Current Rating | 2A |
| Mount | Screw |
| Operating Force | 1.47N |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell UM35E71AS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.